
* Images are for reference only
09041326951
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09041326951
- JLCPCB Part #
- C3643662
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 2 5.08mm 6A AuPd Right Angle 弯插,P=5.08mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7476
200+
$2.9976
500+
$2.8927
1000+
$2.8410
Related Products
Welcome back, may I help you?