
* Images are for reference only
09032962850
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09032962850
- JLCPCB Part #
- C3650328
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2.54mm 3 Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.8304
10+
$6.6725
30+
$6.5677
100+
$6.4630
Welcome back, may I help you?