
* Images are for reference only
09032786850
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09032786850
- JLCPCB Part #
- C3642571
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2.54mm 3 Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3791
200+
$3.2431
500+
$3.1292
1000+
$3.0730
Welcome back, may I help you?