
* Images are for reference only
09032246865
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09032246865
- JLCPCB Part #
- C3654419
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 2A 3 AuPd Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$6.8642
10+
$6.7063
30+
$6.6016
100+
$6.4952
Welcome back, may I help you?