
* Images are for reference only
09022647828
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09022647828
- JLCPCB Part #
- C3654126
- Package
- P=2.54mm
- Description
- -55℃~+125℃ 1A 2 2.54mm Gold P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8629
200+
$3.8172
500+
$3.6835
1000+
$3.6174
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?