
* Images are for reference only
09022646850
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09022646850
- JLCPCB Part #
- C6377711
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 64P Pinhole connection Through Hole P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 130
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.3220
10+
$8.1074
30+
$7.9653
130+
$7.8217
Welcome back, may I help you?