
* Images are for reference only
09022646825
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09022646825
- JLCPCB Part #
- C698354
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2A 64P Copper alloy Pinhole connection Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 130
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.1821
10+
$3.5796
30+
$3.2213
100+
$2.8582
500+
$2.6912
1000+
$2.6156
Related Products
Welcome back, may I help you?