This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09022642824

Extended
Manufacturer
Harting Tech
MFR.Part #
09022642824
JLCPCB Part #
C5466664
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2A 64P AuPd Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5472
200+ $2.6131
500+ $2.5262
1000+ $2.4828

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons