
* Images are for reference only
02539091103
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 02539091103
- JLCPCB Part #
- C17279889
- Package
- Plugin
- Description
- 2.54mm 2A 3 3 3x3P 9P Black Copper alloy PA Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1066
200+
$1.2408
500+
$1.1989
1000+
$1.1779
Related Products
Welcome back, may I help you?