
* Images are for reference only
15110202401000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15110202401000
- JLCPCB Part #
- C17585184
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10 2 20P 2x10P 6.4mm 7.6mm Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 220
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0464
220+
$2.0138
440+
$1.9473
1100+
$1.9140
Welcome back, may I help you?