
* Images are for reference only
HYM1302N
Extended
- Manufacturer
- Haoyu Microelectronics
- MFR.Part #
- HYM1302N
- JLCPCB Part #
- C166699
- Package
- DIP-8
- Description
- -40℃~+85℃ 0.001mW 100nA 2V~5.5V 300nA External SPI DIP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
Total: $0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4936
10+
$0.3889
50+
$0.3444
100+
$0.2889
500+
$0.2651
1000+
$0.2492
2000+
$0.2460
4000+
$0.2445
Welcome back, may I help you?