
* Images are for reference only
MS6031
Extended
- Manufacturer
- Hangzhou Ruimeng Tech
- MFR.Part #
- MS6031
- JLCPCB Part #
- C1509011
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 1.8V~5.5V 13kHz 150uV 165nV/√Hz@1kHz 1pA 1pA 1uA 25mA 3uV/℃ 5.5V 5V/ms 93dB Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3854
200+
$0.1492
500+
$0.1439
1000+
$0.1413
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?