
* Images are for reference only
MS496B
Extended
- Manufacturer
- Hangzhou Ruimeng Tech
- MFR.Part #
- MS496B
- JLCPCB Part #
- C1509063
- Package
- TO-92S
- Description
- -40℃~+100℃ 2.5mV/Gs 4.5V~10.5V 8mA ±84mT TO-92S Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4846
200+
$0.1876
500+
$0.1809
1000+
$0.1777
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?