
* Images are for reference only
WAFER-XH254Z-6AM
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-XH254Z-6AM
- JLCPCB Part #
- C22751826
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 1x6P 2.54mm 250V 3A 6 6P Brass PA66 Through Hole UL94V-0 XH Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2495
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2467
In-stock Item Pricing
Qty Unit Price
1+
$0.0259
200+
$0.0203
600+
$0.0172
2000+
$0.0154
10000+
$0.0138
20000+
$0.0129
Related Products
Welcome back, may I help you?