
* Images are for reference only
WAFER-VH396L-5A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-VH396L-5A
- JLCPCB Part #
- C7432464
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 1x5P 250V 3.96mm 5 5P 7A Brass LCP Surface Mount,Vertical UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.2967
50+
$0.2352
300+
$0.2088
600+
$0.1759
2400+
$0.1613
6000+
$0.1525
Related Products
Welcome back, may I help you?