
* Images are for reference only
WAFER-PHB200WZ-9A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-PHB200WZ-9A
- JLCPCB Part #
- C22374420
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 2 250V 2mm 2mm 2x9P 3A 9 Brass PA66 PHB Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1682
50+
$0.1317
150+
$0.1162
360+
$0.0967
2520+
$0.0881
5040+
$0.0828
Related Products
Welcome back, may I help you?