
* Images are for reference only
WAFER-PH200WZ-8A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-PH200WZ-8A
- JLCPCB Part #
- C7432643
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x8P 250V 2A 2mm 8 8P Brass PA66 PH Right Angle UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0310
200+
$0.0245
1000+
$0.0208
2000+
$0.0185
10000+
$0.0166
20000+
$0.0155
Related Products
Welcome back, may I help you?