
* Images are for reference only
WAFER-PH200WZ-5A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-PH200WZ-5A
- JLCPCB Part #
- C7432640
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x5P 250V 2A 2mm 5 5P Brass PA66 PH Right Angle UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.0195
500+
$0.0153
2000+
$0.0129
5000+
$0.0115
20000+
$0.0103
50000+
$0.0097
Related Products
Welcome back, may I help you?