
* Images are for reference only
WAFER-NH100L-2A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-NH100L-2A
- JLCPCB Part #
- C47326473
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x2P 2 2.2mm 2P 4mm 50V Brass LCP Surface Mount,Vertical maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 770
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 763
In-stock Item Pricing
Qty Unit Price
1+
$0.0533
100+
$0.0423
300+
$0.0367
1500+
$0.0325
4500+
$0.0291
10500+
$0.0273
Related Products
Welcome back, may I help you?