
* Images are for reference only
WAFER-GH125L-3A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-GH125L-3A
- JLCPCB Part #
- C7432453
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x3P 3 3P 50V GH LCP Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 792
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 791
In-stock Item Pricing
Qty Unit Price
1+
$0.0734
100+
$0.0580
300+
$0.0504
1000+
$0.0446
5000+
$0.0400
10000+
$0.0377
Related Products
Welcome back, may I help you?