
* Images are for reference only
WAFER-100L-9A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-100L-9A
- JLCPCB Part #
- C2874485
- Package
- SMD,P=1mm
- Description
- -25℃~+70℃ 1 125V 1A 1mm 1x9P 9 9P Brass LCP SH Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1019
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1019
In-stock Item Pricing
Qty Unit Price
1+
$0.1025
50+
$0.0816
150+
$0.0712
1500+
$0.0574
3000+
$0.0511
4500+
$0.0479
Related Products
Welcome back, may I help you?