
* Images are for reference only
WAFER-100L-4A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-100L-4A
- JLCPCB Part #
- C2874480
- Package
- SMD,P=1mm
- Description
- -25℃~+70℃ 1 125V 1A 1mm 1x4P 4 4P Brass LCP SH Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1111
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1094
In-stock Item Pricing
Qty Unit Price
1+
$0.0696
100+
$0.0558
300+
$0.0487
1500+
$0.0436
4500+
$0.0394
10500+
$0.0373
Related Products
Welcome back, may I help you?