
* Images are for reference only
HB-PH8-25422PB2GOP
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-PH8-25422PB2GOP
- JLCPCB Part #
- C6332205
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.54mm 250V 2x2P 3A 3mm 4P 6mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1849
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1849
In-stock Item Pricing
Qty Unit Price
1+
$0.0326
200+
$0.0254
600+
$0.0214
2000+
$0.0190
10000+
$0.0171
20000+
$0.0159
Related Products
Welcome back, may I help you?