
* Images are for reference only
HB-PH8-200217PB2GOP
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-PH8-200217PB2GOP
- JLCPCB Part #
- C6332231
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 250V 2mm 2mm 2mm 2x17P 3.9mm 34P Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 583
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 583
In-stock Item Pricing
Qty Unit Price
1+
$0.1607
50+
$0.1273
150+
$0.1130
500+
$0.0953
2500+
$0.0874
5000+
$0.0825
Related Products
Welcome back, may I help you?