
* Images are for reference only
HB-PH8-200213PB2GOP
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-PH8-200213PB2GOP
- JLCPCB Part #
- C6332227
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 250V 26P 2mm 2mm 2mm 2x13P 3.9mm Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.1152
50+
$0.0910
150+
$0.0790
500+
$0.0700
2500+
$0.0627
5000+
$0.0592
Related Products
Welcome back, may I help you?