
* Images are for reference only
HB-PH3-25419PB2GOP
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-PH3-25419PB2GOP
- JLCPCB Part #
- C6332202
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x9P 2.54mm 2.54mm 2.54mm 250V 3A 3mm 6mm 9P Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
100+
$0.0363
300+
$0.0315
1000+
$0.0280
5000+
$0.0251
10000+
$0.0236
Related Products
Welcome back, may I help you?