
* Images are for reference only
HB-FH6-12723PB2GOT
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FH6-12723PB2GOT
- JLCPCB Part #
- C47326565
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2.4mm 2x3P 4.3mm 6P Brass Gold Square Hole Through Hole Top Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 145
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.1307
50+
$0.1033
145+
$0.0896
435+
$0.0795
2900+
$0.0712
4350+
$0.0671
Related Products
Welcome back, may I help you?