
* Images are for reference only
DT-03HT
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- DT-03HT
- JLCPCB Part #
- C18198150
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 3 3,000 Cycles Red SPST Slide, Rocked Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 51
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4143
10+
$0.3244
51+
$0.2858
102+
$0.2361
510+
$0.2152
1020+
$0.2023
Related Products
Welcome back, may I help you?