
* Images are for reference only
SIM-011B-P6
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- SIM-011B-P6
- JLCPCB Part #
- C5362202
- Package
- SMD,P=1.27mm
- Description
- -25℃~+95℃ 2.5mm Connector and Ejector Hinged Lid Mini-SIM Card No Card Detect SMD,P=1.27mm SIM Card Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 344
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 344
In-stock Item Pricing
Qty Unit Price
1+
$0.2041
50+
$0.1602
150+
$0.1415
800+
$0.1181
2400+
$0.1076
4800+
$0.1014
Related Products
Welcome back, may I help you?