
* Images are for reference only
3025WV-2x01P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 3025WV-2x01P
- JLCPCB Part #
- C47986622
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 1 1x2P 2 250V 2P 3mm 5A 7.36mm 9.89mm Black Brass Through Hole Tin 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0804
50+
$0.0635
150+
$0.0551
1000+
$0.0489
2000+
$0.0437
5000+
$0.0413
Related Products
Welcome back, may I help you?