
* Images are for reference only
3296W-1-101
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 3296W-1-101
- JLCPCB Part #
- C48601329
- Package
- Plugin-3P,9.5x4.9mm
- Description
- 100Ω 12 220V 250mW ±10% 插件-3P,9.5x4.9mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1661
50+
$0.1298
150+
$0.1142
500+
$0.0948
2500+
$0.0861
5000+
$0.0810
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?