
* Images are for reference only
3025WVS-2x05DP
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 3025WVS-2x05DP
- JLCPCB Part #
- C50346421
- Package
- SMD,P=3mm
- Description
- -40℃~+125℃ 10P 10mm 2 250V 2x5P 3mm 5 5A 7.36mm Black Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.3507
50+
$0.2731
150+
$0.2399
400+
$0.1986
2400+
$0.1802
4800+
$0.1691
Related Products
Welcome back, may I help you?