
* Images are for reference only
3025WVS-2x03DP
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 3025WVS-2x03DP
- JLCPCB Part #
- C50346419
- Package
- SMD,P=3mm
- Description
- -40℃~+125℃ 10mm 2 250V 2x3P 3 3mm 5A 6P 7.36mm Black Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 380
In-stock Item Pricing
Qty Unit Price
1+
$0.2781
50+
$0.2166
150+
$0.1903
400+
$0.1575
2400+
$0.1429
4800+
$0.1341
Related Products
Welcome back, may I help you?