
* Images are for reference only
2EDGV-5.08-2P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2EDGV-5.08-2P
- JLCPCB Part #
- C47986625
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12A 1x2P 2 2P 300V 5.08mm Board Side/Socket - Open Green Hinged (Snap On) Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 926
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
200+
$0.0269
500+
$0.0227
2000+
$0.0201
10000+
$0.0180
20000+
$0.0167
Related Products
Welcome back, may I help you?