
* Images are for reference only
241N-4BV60
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 241N-4BV60
- JLCPCB Part #
- C49352234
- Package
- -
- Description
- -40℃~+85℃ 1 10,000 cycles 24P 5A 9.95mm Black Female Surface Mount, Right Angle Type-C - USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 865
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 864
In-stock Item Pricing
Qty Unit Price
1+
$0.3009
50+
$0.2381
150+
$0.2112
1000+
$0.1775
2000+
$0.1626
5000+
$0.1535
Related Products
Welcome back, may I help you?