
* Images are for reference only
2005WV-2x12P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2005WV-2x12P
- JLCPCB Part #
- C6837609
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2.8mm 24P 2A 2mm 2mm 2mm 2x12P 3.9mm Black Gold Phosphor bronze Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 214
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 214
In-stock Item Pricing
Qty Unit Price
1+
$0.0911
50+
$0.0721
150+
$0.0626
500+
$0.0554
2500+
$0.0496
5000+
$0.0469
Related Products
Welcome back, may I help you?