
* Images are for reference only
2005FV-2x3P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2005FV-2x3P
- JLCPCB Part #
- C18723065
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2A 2mm 2mm 2x3P 4.3mm 6P Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1409
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1342
In-stock Item Pricing
Qty Unit Price
1+
$0.0801
50+
$0.0638
150+
$0.0555
500+
$0.0494
2000+
$0.0446
4000+
$0.0420
Related Products
Welcome back, may I help you?