
* Images are for reference only
161N-4BYC100
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 161N-4BYC100
- JLCPCB Part #
- C49352226
- Package
- Plugin
- Description
- 1 10,000 cycles 10mm 16P 20V 3A Black Harpoon pin 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 355
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 355
In-stock Item Pricing
Qty Unit Price
1+
$0.1153
50+
$0.0914
150+
$0.0795
500+
$0.0706
2500+
$0.0634
5000+
$0.0598
Related Products
Welcome back, may I help you?