
* Images are for reference only
041N-1WVC10-F1
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 041N-1WVC10-F1
- JLCPCB Part #
- C7494756
- Package
- Plugin
- Description
- 1 1.5A 13.1mm 30V 4P Female USB 2.0 Vertical, Flag White Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1488
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1488
In-stock Item Pricing
Qty Unit Price
1+
$0.0486
100+
$0.0384
300+
$0.0335
1000+
$0.0296
5000+
$0.0266
10000+
$0.0250
Related Products
Welcome back, may I help you?