
* Images are for reference only
041N-1WU07-S
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 041N-1WU07-S
- JLCPCB Part #
- C25503196
- Package
- Plugin
- Description
- 1 19.5mm 4P Female Type-A Vertical, Flag White Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2564
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2564
In-stock Item Pricing
Qty Unit Price
1+
$0.0719
100+
$0.0568
300+
$0.0492
1000+
$0.0436
5000+
$0.0390
10000+
$0.0368
Related Products
Welcome back, may I help you?