
* Images are for reference only
266GD24
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 266GD24
- JLCPCB Part #
- C17487714
- Package
- Bolt Mount
- Description
- 117V、234V 12V、24V 2 2 2kV 700mA、1.4A 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.4796
200+
$33.3100
500+
$32.1970
1000+
$31.6461
Welcome back, may I help you?