
* Images are for reference only
261E6
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 261E6
- JLCPCB Part #
- C17672034
- Package
- Bolt Mount
- Description
- 1 115V 2 6.3V、250V 91mA、1A Bolt Mount Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.3023
200+
$41.6179
500+
$40.2270
1000+
$39.5396
Welcome back, may I help you?