
* Images are for reference only
229D10
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 229D10
- JLCPCB Part #
- C17535580
- Package
- Plugin-8P,79.3x63.5mm
- Description
- 1.75kV 115V、230V 2 2 4.8A、9.6A 5V、10V Plugin-8P,79.3x63.5mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.2484
200+
$25.2368
500+
$24.3939
1000+
$23.9765
Welcome back, may I help you?