* Images are for reference only
167P100
- Manufacturer
- Hammond
- MFR.Part #
- 167P100
- JLCPCB Part #
- C17280867
- Package
- Bolt Mount
- Description
- 5A 115V 100V Bolt Mount Power Transformers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
167P100 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 167P100 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
167P100 symbol, PCB footprint from the free EasyEDA PCB design tool.
167P100 datasheets or manufacturer documentation.
Datasheet: 167P100 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing