
* Images are for reference only
166N6
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 166N6
- JLCPCB Part #
- C17437099
- Package
- Bolt Mount
- Description
- 1 1 115V 2kV 4A 6.3V Bolt Mount Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.4033
200+
$15.3241
500+
$14.8115
1000+
$14.5593
Welcome back, may I help you?