
* Images are for reference only
166K18
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 166K18
- JLCPCB Part #
- C17367812
- Package
- Bolt Mount
- Description
- 1 1 1.5A 115V 18V 2kV 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.2991
200+
$16.0802
500+
$15.5424
1000+
$15.2775
Welcome back, may I help you?