
* Images are for reference only
1538M10
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1538M10
- JLCPCB Part #
- C17570931
- Package
- Plugin,D22.4xL22.4mm
- Description
- 22mΩ 27uH 9A ±10% 插件,D22.4xL22.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1205
200+
$8.0285
500+
$7.7608
1000+
$7.6285
Related Products
Welcome back, may I help you?