
* Images are for reference only
1535D
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1535D
- JLCPCB Part #
- C19594717
- Package
- Plugin,D13.5xL22.2mm
- Description
- 14Ω 160mA 1MHz 5mH 91@250kHz ±5% Plugin,D13.5xL22.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6168
200+
$3.0396
500+
$2.9379
1000+
$2.8878
Welcome back, may I help you?