
* Images are for reference only
1530B106
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1530B106
- JLCPCB Part #
- C19341874
- Package
- Plugin,D4.2xL6.4mm
- Description
- 1uH 2.041A 41@25MHz 48mΩ ±20% 插件,D4.2xL6.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5039
200+
$3.3932
500+
$3.2808
1000+
$3.2246
Welcome back, may I help you?