
* Images are for reference only
HP6003S3-33
Extended
- Manufacturer
- HYPWR
- MFR.Part #
- HP6003S3-33
- JLCPCB Part #
- C648797
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 1.5uA 190mV@(100mA) 3.3V 300mA 60dB@(100Hz) 7V Fixed Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 236
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0481
100+
$0.0381
300+
$0.0329
3000+
$0.0292
6000+
$0.0262
9000+
$0.0247
Related Products
Welcome back, may I help you?